3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R3C25NT

DigiKey Part Number
4713-GMC04CG3R3C25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R3C25NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R3C25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R3C25NT
Description
CAP0402 COG 3.3PF .25PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
500,01100 €0,55 €
1000,00930 €0,93 €
5000,00644 €3,22 €
1.0000,00559 €5,59 €
2.5000,00468 €11,70 €
5.0000,00414 €20,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00369 €36,90 €
20.0000,00333 €66,60 €
30.0000,00315 €94,50 €
50.0000,00295 €147,50 €
70.0000,00283 €198,10 €
100.0000,00271 €271,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €