
GMC04CG390F16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG390F16NTTR-ND - Tape & Reel (TR) 4713-GMC04CG390F16NTCT-ND - Cut Tape (CT) 4713-GMC04CG390F16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG390F16NT |
Description | CAP0402 COG 39PF 1% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03696 € | 18,48 € |
| 1.000 | 0,03327 € | 33,27 € |
| 2.500 | 0,02939 € | 73,47 € |
| 5.000 | 0,02705 € | 135,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02513 € | 251,30 € |
| 20.000 | 0,02355 € | 471,00 € |
| 30.000 | 0,02276 € | 682,80 € |
| 50.000 | 0,02189 € | 1.094,50 € |
| 70.000 | 0,02137 € | 1.495,90 € |
| 100.000 | 0,02088 € | 2.088,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

