
GMC04CG300G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG300G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG300G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG300G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG300G50NT |
Description | CAP0402 COG 30PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01720 € | 1,72 € |
| 500 | 0,01234 € | 6,17 € |
| 1.000 | 0,01084 € | 10,84 € |
| 2.500 | 0,00927 € | 23,18 € |
| 5.000 | 0,00832 € | 41,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00754 € | 75,40 € |
| 20.000 | 0,00690 € | 138,00 € |
| 30.000 | 0,00658 € | 197,40 € |
| 50.000 | 0,00623 € | 311,50 € |
| 70.000 | 0,00602 € | 421,40 € |
| 100.000 | 0,00583 € | 583,00 € |
| 120.000 | 0,00573 € | 687,60 € |
| 240.000 | 0,00541 € | 1.298,40 € |
| 250.000 | 0,00540 € | 1.350,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

