
GMC04CG240J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG240J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG240J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG240J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG240J100NT |
Description | CAP0402 COG 24PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,04112 € | 20,56 € |
| 1.000 | 0,03710 € | 37,10 € |
| 2.500 | 0,03286 € | 82,15 € |
| 5.000 | 0,03031 € | 151,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02822 € | 282,20 € |
| 20.000 | 0,02649 € | 529,80 € |
| 30.000 | 0,02562 € | 768,60 € |
| 50.000 | 0,02467 € | 1.233,50 € |
| 70.000 | 0,02411 € | 1.687,70 € |
| 100.000 | 0,02357 € | 2.357,00 € |
| 120.000 | 0,02331 € | 2.797,20 € |
| 240.000 | 0,02245 € | 5.388,00 € |
| 250.000 | 0,02241 € | 5.602,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

