
GMC04CG200G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG200G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG200G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG200G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG200G50NT |
Description | CAP0402 COG 20PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01076 € | 5,38 € |
| 1.000 | 0,00942 € | 9,42 € |
| 2.500 | 0,00802 € | 20,05 € |
| 5.000 | 0,00718 € | 35,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00649 € | 64,90 € |
| 20.000 | 0,00592 € | 118,40 € |
| 30.000 | 0,00564 € | 169,20 € |
| 50.000 | 0,00532 € | 266,00 € |
| 70.000 | 0,00514 € | 359,80 € |
| 100.000 | 0,00496 € | 496,00 € |
| 120.000 | 0,00488 € | 585,60 € |
| 240.000 | 0,00459 € | 1.101,60 € |
| 250.000 | 0,00458 € | 1.145,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

