
GMC04CG103J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG103J25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG103J25NTCT-ND - Cut Tape (CT) 4713-GMC04CG103J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG103J25NT |
Description | CAP0402 COG .01UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08290 € | 8,29 € |
| 500 | 0,06428 € | 32,14 € |
| 1.000 | 0,05856 € | 58,56 € |
| 2.500 | 0,05253 € | 131,32 € |
| 5.000 | 0,04889 € | 244,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04590 € | 459,00 € |
| 20.000 | 0,04344 € | 868,80 € |
| 30.000 | 0,04221 € | 1.266,30 € |
| 50.000 | 0,04084 € | 2.042,00 € |
| 70.000 | 0,04005 € | 2.803,50 € |
| 100.000 | 0,03928 € | 3.928,00 € |
| 120.000 | 0,03891 € | 4.669,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

