10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG100D50NT

DigiKey Part Number
4713-GMC04CG100D50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG100D50NTCT-ND - Cut Tape (CT)
4713-GMC04CG100D50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG100D50NT
Description
CAP0402 COG 10PF .5PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01100 €0,11 €
500,00740 €0,37 €
1000,00610 €0,61 €
5000,00418 €2,09 €
1.0000,00359 €3,59 €
2.5000,00298 €7,45 €
5.0000,00260 €13,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00230 €23,00 €
20.0000,00205 €41,00 €
30.0000,00193 €57,90 €
50.0000,00179 €89,50 €
70.0000,00171 €119,70 €
100.0000,00163 €163,00 €
120.0000,00160 €192,00 €
240.0000,00147 €352,80 €
250.0000,00147 €367,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €