
GMC04CG100D16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG100D16NTTR-ND - Tape & Reel (TR) 4713-GMC04CG100D16NTCT-ND - Cut Tape (CT) 4713-GMC04CG100D16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG100D16NT |
Description | CAP0402 COG 10PF .5PF 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02500 € | 2,50 € |
| 500 | 0,01822 € | 9,11 € |
| 1.000 | 0,01615 € | 16,15 € |
| 2.500 | 0,01396 € | 34,90 € |
| 5.000 | 0,01265 € | 63,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01157 € | 115,70 € |
| 20.000 | 0,01069 € | 213,80 € |
| 30.000 | 0,01024 € | 307,20 € |
| 50.000 | 0,00975 € | 487,50 € |
| 70.000 | 0,00946 € | 662,20 € |
| 100.000 | 0,00919 € | 919,00 € |
| 120.000 | 0,00906 € | 1.087,20 € |
| 240.000 | 0,00861 € | 2.066,40 € |
| 250.000 | 0,00859 € | 2.147,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

