10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG103J25NT

DigiKey Part Number
4713-GMC04CG103J25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG103J25NTCT-ND - Cut Tape (CT)
4713-GMC04CG103J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG103J25NT
Description
CAP0402 COG .01UF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09400 €4,70 €
1000,08290 €8,29 €
5000,06428 €32,14 €
1.0000,05856 €58,56 €
2.5000,05253 €131,32 €
5.0000,04889 €244,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04590 €459,00 €
20.0000,04344 €868,80 €
30.0000,04221 €1.266,30 €
50.0000,04084 €2.042,00 €
70.0000,04005 €2.803,50 €
100.0000,03928 €3.928,00 €
120.0000,03891 €4.669,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €