
GMC02X6S104K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X6S104K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X6S104K10NTCT-ND - Cut Tape (CT) 4713-GMC02X6S104K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X6S104K10NT |
Description | CAP0201 X6S .1UF 10% 10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01770 € | 1,77 € |
| 500 | 0,01274 € | 6,37 € |
| 1.000 | 0,01119 € | 11,19 € |
| 2.500 | 0,00957 € | 23,93 € |
| 5.000 | 0,00860 € | 43,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00740 € | 111,00 € |
| 30.000 | 0,00682 € | 204,60 € |
| 45.000 | 0,00653 € | 293,85 € |
| 75.000 | 0,00620 € | 465,00 € |
| 105.000 | 0,00601 € | 631,05 € |
| 150.000 | 0,00583 € | 874,50 € |
| 180.000 | 0,00574 € | 1.033,20 € |
| 360.000 | 0,00545 € | 1.962,00 € |
| 375.000 | 0,00544 € | 2.040,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

