
GMC02X5R104J6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R104J6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R104J6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X5R104J6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R104J6R3NT |
Description | CAP0201 X5R .1UF 5% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02520 € | 2,52 € |
| 500 | 0,01838 € | 9,19 € |
| 1.000 | 0,01629 € | 16,29 € |
| 2.500 | 0,01409 € | 35,23 € |
| 5.000 | 0,01277 € | 63,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01114 € | 167,10 € |
| 30.000 | 0,01034 € | 310,20 € |
| 45.000 | 0,00994 € | 447,30 € |
| 75.000 | 0,00950 € | 712,50 € |
| 105.000 | 0,00924 € | 970,20 € |
| 150.000 | 0,00899 € | 1.348,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

