
GMC02X5R103K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R103K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R103K10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R103K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R103K10NT |
Description | CAP0201 X5R .01UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00710 € | 0,71 € |
| 500 | 0,00486 € | 2,43 € |
| 1.000 | 0,00417 € | 4,17 € |
| 2.500 | 0,00347 € | 8,68 € |
| 5.000 | 0,00305 € | 15,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00253 € | 37,95 € |
| 30.000 | 0,00228 € | 68,40 € |
| 45.000 | 0,00215 € | 96,75 € |
| 75.000 | 0,00201 € | 150,75 € |
| 105.000 | 0,00193 € | 202,65 € |
| 150.000 | 0,00185 € | 277,50 € |
| 180.000 | 0,00181 € | 325,80 € |
| 360.000 | 0,00169 € | 608,40 € |
| 375.000 | 0,00168 € | 630,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

