
GMC02CG820J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG820J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG820J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG820J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG820J50NT |
Description | CAP0201 COG 82PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,01010 € | 1,01 € |
| 500 | 0,00702 € | 3,51 € |
| 1.000 | 0,00609 € | 6,09 € |
| 2.500 | 0,00512 € | 12,80 € |
| 5.000 | 0,00454 € | 22,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00382 € | 57,30 € |
| 30.000 | 0,00347 € | 104,10 € |
| 45.000 | 0,00330 € | 148,50 € |
| 75.000 | 0,00310 € | 232,50 € |
| 105.000 | 0,00299 € | 313,95 € |
| 150.000 | 0,00288 € | 432,00 € |
| 180.000 | 0,00283 € | 509,40 € |
| 360.000 | 0,00265 € | 954,00 € |
| 375.000 | 0,00264 € | 990,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

