
GMC02CG471J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG471J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG471J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG471J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG471J25NT |
Description | CAP0201 COG 470PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00970 € | 0,97 € |
| 500 | 0,00680 € | 3,40 € |
| 1.000 | 0,00590 € | 5,90 € |
| 2.500 | 0,00495 € | 12,38 € |
| 5.000 | 0,00438 € | 21,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00368 € | 55,20 € |
| 30.000 | 0,00334 € | 100,20 € |
| 45.000 | 0,00317 € | 142,65 € |
| 75.000 | 0,00298 € | 223,50 € |
| 105.000 | 0,00287 € | 301,35 € |
| 150.000 | 0,00277 € | 415,50 € |
| 180.000 | 0,00272 € | 489,60 € |
| 360.000 | 0,00255 € | 918,00 € |
| 375.000 | 0,00254 € | 952,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

