
GMC02CG1R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG1R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R0B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R0B50NT |
Description | CAP0201 COG 1PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00980 € | 0,98 € |
| 500 | 0,00686 € | 3,43 € |
| 1.000 | 0,00595 € | 5,95 € |
| 2.500 | 0,00499 € | 12,47 € |
| 5.000 | 0,00442 € | 22,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00372 € | 55,80 € |
| 30.000 | 0,00337 € | 101,10 € |
| 45.000 | 0,00320 € | 144,00 € |
| 75.000 | 0,00301 € | 225,75 € |
| 105.000 | 0,00290 € | 304,50 € |
| 150.000 | 0,00280 € | 420,00 € |
| 180.000 | 0,00274 € | 493,20 € |
| 360.000 | 0,00257 € | 925,20 € |
| 375.000 | 0,00257 € | 963,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

