1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG1R0B50NT

DigiKey Part Number
4713-GMC02CG1R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG1R0B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG1R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG1R0B50NT
Description
CAP0201 COG 1PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
500,01180 €0,59 €
1000,00980 €0,98 €
5000,00686 €3,43 €
1.0000,00595 €5,95 €
2.5000,00499 €12,47 €
5.0000,00442 €22,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00372 €55,80 €
30.0000,00337 €101,10 €
45.0000,00320 €144,00 €
75.0000,00301 €225,75 €
105.0000,00290 €304,50 €
150.0000,00280 €420,00 €
180.0000,00274 €493,20 €
360.0000,00257 €925,20 €
375.0000,00257 €963,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €