12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG120F50NT

DigiKey Part Number
4713-GMC02CG120F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG120F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG120F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG120F50NT
Description
CAP0201 COG 12PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01880 €0,94 €
1000,01590 €1,59 €
5000,01136 €5,68 €
1.0000,00997 €9,97 €
2.5000,00849 €21,22 €
5.0000,00761 €38,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00652 €97,80 €
30.0000,00599 €179,70 €
45.0000,00573 €257,85 €
75.0000,00543 €407,25 €
105.0000,00526 €552,30 €
150.0000,00510 €765,00 €
180.0000,00502 €903,60 €
360.0000,00475 €1.710,00 €
375.0000,00474 €1.777,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €