New at DigiKey
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG0R4B50NT

DigiKey Part Number
4713-GMC02CG0R4B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG0R4B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG0R4B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG0R4B50NT
Description
CAP0201 COG .4PF .1PF 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
500,01140 €0,57 €
1000,00960 €0,96 €
5000,00668 €3,34 €
1.0000,00579 €5,79 €
2.5000,00486 €12,15 €
5.0000,00430 €21,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00361 €54,15 €
30.0000,00328 €98,40 €
45.0000,00311 €139,95 €
75.0000,00292 €219,00 €
105.0000,00282 €296,10 €
150.0000,00271 €406,50 €
180.0000,00266 €478,80 €
360.0000,00250 €900,00 €
375.0000,00249 €933,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €