
GMC01X5R222K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X5R222K10NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R222K10NTCT-ND - Cut Tape (CT) 4713-GMC01X5R222K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R222K10NT |
Description | CAP01005 X5R 2200PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02810 € | 2,81 € |
| 500 | 0,02066 € | 10,33 € |
| 1.000 | 0,01835 € | 18,35 € |
| 2.500 | 0,01592 € | 39,80 € |
| 5.000 | 0,01447 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01229 € | 245,80 € |
| 40.000 | 0,01148 € | 459,20 € |
| 60.000 | 0,01107 € | 664,20 € |
| 100.000 | 0,01062 € | 1.062,00 € |
| 140.000 | 0,01036 € | 1.450,40 € |
| 200.000 | 0,01011 € | 2.022,00 € |
| 240.000 | 0,00999 € | 2.397,60 € |
| 480.000 | 0,00958 € | 4.598,40 € |
| 500.000 | 0,00956 € | 4.780,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

