10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01X5R103K6R3NT

DigiKey Part Number
4713-GMC01X5R103K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC01X5R103K6R3NTCT-ND - Cut Tape (CT)
4713-GMC01X5R103K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01X5R103K6R3NT
Description
CAP01005 X5R .01UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
500,02500 €1,25 €
1000,02150 €2,15 €
5000,01554 €7,77 €
1.0000,01373 €13,73 €
2.5000,01181 €29,52 €
5.0000,01066 €53,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00894 €178,80 €
40.0000,00830 €332,00 €
60.0000,00798 €478,80 €
100.0000,00763 €763,00 €
140.0000,00742 €1.038,80 €
200.0000,00722 €1.444,00 €
240.0000,00713 €1.711,20 €
480.0000,00681 €3.268,80 €
500.0000,00679 €3.395,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €