
GMC01CG270J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC01CG270J25NTTR-ND - Tape & Reel (TR) 4713-GMC01CG270J25NTCT-ND - Cut Tape (CT) 4713-GMC01CG270J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG270J25NT |
Description | CAP01005 COG 27PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01770 € | 1,77 € |
| 500 | 0,01274 € | 6,37 € |
| 1.000 | 0,01119 € | 11,19 € |
| 2.500 | 0,00957 € | 23,93 € |
| 5.000 | 0,00860 € | 43,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00715 € | 143,00 € |
| 40.000 | 0,00661 € | 264,40 € |
| 60.000 | 0,00634 € | 380,40 € |
| 100.000 | 0,00604 € | 604,00 € |
| 140.000 | 0,00586 € | 820,40 € |
| 200.000 | 0,00570 € | 1.140,00 € |
| 240.000 | 0,00562 € | 1.348,80 € |
| 480.000 | 0,00535 € | 2.568,00 € |
| 500.000 | 0,00533 € | 2.665,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

