
FBU321611T-500Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU321611T-500Y-STR-ND - Tape & Reel (TR) 4713-FBU321611T-500Y-SCT-ND - Cut Tape (CT) 4713-FBU321611T-500Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU321611T-500Y-S |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBU321611T-500Y-S | Cal-Chip Electronics, Inc. | 2.670 | 4713-FBU321611T-500Y-SCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,02964 € | 7,41 € |
| 500 | 0,02640 € | 13,20 € |
| 1.000 | 0,02339 € | 23,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01908 € | 57,24 € |
| 6.000 | 0,01661 € | 99,66 € |
| 9.000 | 0,01524 € | 137,16 € |
| 15.000 | 0,01360 € | 204,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

