
FBH321611T-391Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH321611T-391Y-STR-ND - Tape & Reel (TR) 4713-FBH321611T-391Y-SCT-ND - Cut Tape (CT) 4713-FBH321611T-391Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH321611T-391Y-S |
Description | FERRITE BEAD 390 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 390 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01390 € | 1,39 € |
| 250 | 0,01212 € | 3,03 € |
| 500 | 0,01082 € | 5,41 € |
| 1.000 | 0,00966 € | 9,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00799 € | 23,97 € |
| 6.000 | 0,00703 € | 42,18 € |
| 9.000 | 0,00650 € | 58,50 € |
| 15.000 | 0,00587 € | 88,05 € |
| 21.000 | 0,00547 € | 114,87 € |
| 30.000 | 0,00506 € | 151,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

