
FBH160808T-151Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-151Y-STR-ND - Tape & Reel (TR) 4713-FBH160808T-151Y-SCT-ND - Cut Tape (CT) 4713-FBH160808T-151Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-151Y-S |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05950 € | 5,95 € |
| 250 | 0,05104 € | 12,76 € |
| 500 | 0,04528 € | 22,64 € |
| 1.000 | 0,03995 € | 39,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03038 € | 121,52 € |
| 8.000 | 0,02609 € | 208,72 € |
| 12.000 | 0,02582 € | 309,84 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

