
FB321616T-700Y-S | |
|---|---|
DigiKey Part Number | 4713-FB321616T-700Y-STR-ND - Tape & Reel (TR) 4713-FB321616T-700Y-SCT-ND - Cut Tape (CT) 4713-FB321616T-700Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321616T-700Y-S |
Description | FERRITE BEAD 70 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04390 € | 4,39 € |
| 250 | 0,03780 € | 9,45 € |
| 500 | 0,03358 € | 16,79 € |
| 1.000 | 0,02971 € | 29,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02612 € | 52,24 € |
| 4.000 | 0,02278 € | 91,12 € |
| 6.000 | 0,02093 € | 125,58 € |
| 10.000 | 0,01871 € | 187,10 € |
| 14.000 | 0,01807 € | 252,98 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

