
FB321611T-121Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB321611T-121Y-S-2TR-ND - Tape & Reel (TR) 4713-FB321611T-121Y-S-2CT-ND - Cut Tape (CT) 4713-FB321611T-121Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-121Y-S-2 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 900mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,04030 € | 4,03 € |
| 250 | 0,03472 € | 8,68 € |
| 500 | 0,03088 € | 15,44 € |
| 1.000 | 0,02733 € | 27,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02224 € | 66,72 € |
| 6.000 | 0,01932 € | 115,92 € |
| 9.000 | 0,01770 € | 159,30 € |
| 15.000 | 0,01635 € | 245,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

