
FB160808T-070Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-070Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-070Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-070Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-070Y-S-1 |
Description | FERRITE BEAD 7 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 900mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 7 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04570 € | 4,57 € |
| 250 | 0,03932 € | 9,83 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03089 € | 30,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02365 € | 94,60 € |
| 8.000 | 0,02041 € | 163,28 € |
| 12.000 | 0,01893 € | 227,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

