7 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 900mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-070Y-S-1

DigiKey Part Number
4713-FB160808T-070Y-S-1TR-ND - Tape & Reel (TR)
4713-FB160808T-070Y-S-1CT-ND - Cut Tape (CT)
4713-FB160808T-070Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-070Y-S-1
Description
FERRITE BEAD 7 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 900mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
7 Ohms @ 100 MHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,05680 €1,42 €
500,05100 €2,55 €
1000,04570 €4,57 €
2500,03932 €9,83 €
5000,03492 €17,46 €
1.0000,03089 €30,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02365 €94,60 €
8.0000,02041 €163,28 €
12.0000,01893 €227,16 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €