
FB100505T-102Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-102Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-102Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-102Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-102Y-S |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02080 € | 2,08 € |
| 250 | 0,01796 € | 4,49 € |
| 500 | 0,01606 € | 8,03 € |
| 1.000 | 0,01429 € | 14,29 € |
| 5.000 | 0,01067 € | 53,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00929 € | 92,90 € |
| 20.000 | 0,00801 € | 160,20 € |
| 30.000 | 0,00753 € | 225,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

