
FB060303T-121Y-S | |
|---|---|
DigiKey Part Number | 4713-FB060303T-121Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-121Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-121Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-121Y-S |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02808 € | 7,02 € |
| 500 | 0,02500 € | 12,50 € |
| 1.000 | 0,02217 € | 22,17 € |
| 5.000 | 0,01636 € | 81,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01292 € | 193,80 € |
| 30.000 | 0,01275 € | 382,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

