
CHV1206N250223KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N250223KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N250223KXTCT-ND - Cut Tape (CT) 4713-CHV1206N250223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250223KXT |
Description | HVCAP1206 X7R .022UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09430 € | 9,43 € |
| 500 | 0,07366 € | 36,83 € |
| 1.000 | 0,06728 € | 67,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05943 € | 178,29 € |
| 6.000 | 0,05560 € | 333,60 € |
| 9.000 | 0,05367 € | 483,03 € |
| 15.000 | 0,05154 € | 773,10 € |
| 21.000 | 0,05030 € | 1.056,30 € |
| 30.000 | 0,04910 € | 1.473,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

