
CHV1206N1K0152KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0152KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0152KXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0152KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0152KXT |
Description | HVCAP1206 X7R 1500PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12250 € | 12,25 € |
| 500 | 0,09692 € | 48,46 € |
| 1.000 | 0,08905 € | 89,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07935 € | 238,05 € |
| 6.000 | 0,07460 € | 447,60 € |
| 9.000 | 0,07222 € | 649,98 € |
| 15.000 | 0,06959 € | 1.043,85 € |
| 21.000 | 0,06804 € | 1.428,84 € |
| 30.000 | 0,06656 € | 1.996,80 € |
| 36.000 | 0,06586 € | 2.370,96 € |
| 72.000 | 0,06350 € | 4.572,00 € |
| 75.000 | 0,06337 € | 4.752,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

