
CHV0805N500331JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500331JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N500331JCT-ND - Cut Tape (CT) 4713-CHV0805N500331JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500331JCT |
Description | HVCAP0805 COG 330PF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,06020 € | 30,10 € |
| 1.000 | 0,05477 € | 54,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04662 € | 186,48 € |
| 8.000 | 0,04360 € | 348,80 € |
| 12.000 | 0,04208 € | 504,96 € |
| 20.000 | 0,04041 € | 808,20 € |
| 28.000 | 0,03943 € | 1.104,04 € |
| 40.000 | 0,03848 € | 1.539,20 € |
| 48.000 | 0,03804 € | 1.825,92 € |
| 96.000 | 0,03653 € | 3.506,88 € |
| 100.000 | 0,03645 € | 3.645,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

