
CHV0805N500102JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500102JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N500102JCT-ND - Cut Tape (CT) 4713-CHV0805N500102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500102JCT |
Description | HVCAP0805 COG 1000PF 5% 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N500102JCT | Cal-Chip Electronics, Inc. | 625 | 4713-CHV0805N500102JCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06484 € | 32,42 € |
| 1.000 | 0,05908 € | 59,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05047 € | 201,88 € |
| 8.000 | 0,04727 € | 378,16 € |
| 12.000 | 0,04567 € | 548,04 € |
| 20.000 | 0,04390 € | 878,00 € |
| 28.000 | 0,04286 € | 1.200,08 € |
| 40.000 | 0,04187 € | 1.674,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

