
CHV0805N250223KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250223KXTTR-ND - Tape & Reel (TR) 4713-CHV0805N250223KXTCT-ND - Cut Tape (CT) 4713-CHV0805N250223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250223KXT |
Description | HVCAP0805 X7R .022UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05470 € | 5,47 € |
| 500 | 0,04156 € | 20,78 € |
| 1.000 | 0,03750 € | 37,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03251 € | 97,53 € |
| 6.000 | 0,03006 € | 180,36 € |
| 9.000 | 0,02884 € | 259,56 € |
| 15.000 | 0,02749 € | 412,35 € |
| 21.000 | 0,02669 € | 560,49 € |
| 30.000 | 0,02593 € | 777,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

