
CHV0603N250471JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250471JCTTR-ND - Tape & Reel (TR) 4713-CHV0603N250471JCT-ND - Cut Tape (CT) 4713-CHV0603N250471JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250471JCT |
Description | HVCAP0603 COG 470PF 5% 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0603N250471JCT | Cal-Chip Electronics, Inc. | 3.450 | 4713-CHV0603N250471JCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03670 € | 3,67 € |
| 500 | 0,02728 € | 13,64 € |
| 1.000 | 0,02438 € | 24,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02007 € | 80,28 € |
| 8.000 | 0,01846 € | 147,68 € |
| 12.000 | 0,01766 € | 211,92 € |
| 20.000 | 0,01678 € | 335,60 € |
| 28.000 | 0,01626 € | 455,28 € |
| 40.000 | 0,01576 € | 630,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

