
CAS10J472CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J472CTTR-ND - Tape & Reel (TR) 4713-CAS10J472CT-ND - Cut Tape (CT) 4713-CAS10J472CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J472CT |
Description | ANTISULF RES0805 5% 4.7K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02500 € | 1,25 € |
| 100 | 0,02080 € | 2,08 € |
| 250 | 0,01668 € | 4,17 € |
| 500 | 0,01430 € | 7,15 € |
| 1.000 | 0,01243 € | 12,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00945 € | 47,25 € |
| 10.000 | 0,00858 € | 85,80 € |
| 15.000 | 0,00816 € | 122,40 € |
| 25.000 | 0,00771 € | 192,75 € |
| 35.000 | 0,00745 € | 260,75 € |
| 50.000 | 0,00720 € | 360,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

