
CAS10F6651CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F6651CTTR-ND - Tape & Reel (TR) 4713-CAS10F6651CT-ND - Cut Tape (CT) 4713-CAS10F6651CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F6651CT |
Description | ANTISULF RES0805 1% 6.65K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03190 € | 3,19 € |
| 250 | 0,02620 € | 6,55 € |
| 500 | 0,02290 € | 11,45 € |
| 1.000 | 0,02030 € | 20,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01614 € | 80,70 € |
| 10.000 | 0,01493 € | 149,30 € |
| 15.000 | 0,01435 € | 215,25 € |
| 25.000 | 0,01371 € | 342,75 € |
| 35.000 | 0,01334 € | 466,90 € |
| 50.000 | 0,01300 € | 650,00 € |
| 60.000 | 0,01284 € | 770,40 € |
| 120.000 | 0,01231 € | 1.477,20 € |
| 125.000 | 0,01228 € | 1.535,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

