1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F1R00CT

DigiKey Part Number
4713-CAS10F1R00CTTR-ND - Tape & Reel (TR)
4713-CAS10F1R00CT-ND - Cut Tape (CT)
4713-CAS10F1R00CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F1R00CT
Description
ANTISULF RES0805 1% 1 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05800 €0,58 €
250,04520 €1,13 €
500,03760 €1,88 €
1000,03190 €3,19 €
2500,02620 €6,55 €
5000,02290 €11,45 €
1.0000,02030 €20,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01614 €80,70 €
10.0000,01493 €149,30 €
15.0000,01435 €215,25 €
25.0000,01371 €342,75 €
35.0000,01334 €466,90 €
50.0000,01300 €650,00 €
60.0000,01284 €770,40 €
120.0000,01231 €1.477,20 €
125.0000,01228 €1.535,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €