
CAS10F1004CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F1004CTTR-ND - Tape & Reel (TR) 4713-CAS10F1004CT-ND - Cut Tape (CT) 4713-CAS10F1004CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1004CT |
Description | ANTISULF RES0805 1% 1M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02590 € | 2,59 € |
| 250 | 0,02100 € | 5,25 € |
| 500 | 0,01822 € | 9,11 € |
| 1.000 | 0,01600 € | 16,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01249 € | 62,45 € |
| 10.000 | 0,01147 € | 114,70 € |
| 15.000 | 0,01097 € | 164,55 € |
| 25.000 | 0,01043 € | 260,75 € |
| 35.000 | 0,01012 € | 354,20 € |
| 50.000 | 0,00983 € | 491,50 € |
| 60.000 | 0,00970 € | 582,00 € |
| 120.000 | 0,00925 € | 1.110,00 € |
| 125.000 | 0,00922 € | 1.152,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

