
CAS06J752CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J752CTTR-ND - Tape & Reel (TR) 4713-CAS06J752CT-ND - Cut Tape (CT) 4713-CAS06J752CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J752CT |
Description | ANTISULF RES0603 5% 7.5K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03450 € | 3,45 € |
| 250 | 0,02828 € | 7,07 € |
| 500 | 0,02476 € | 12,38 € |
| 1.000 | 0,02195 € | 21,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01748 € | 87,40 € |
| 10.000 | 0,01618 € | 161,80 € |
| 15.000 | 0,01555 € | 233,25 € |
| 25.000 | 0,01486 € | 371,50 € |
| 35.000 | 0,01447 € | 506,45 € |
| 50.000 | 0,01410 € | 705,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

