
CAS06J300CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J300CTTR-ND - Tape & Reel (TR) 4713-CAS06J300CT-ND - Cut Tape (CT) 4713-CAS06J300CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J300CT |
Description | ANTISULF RES0603 5% 30.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02100 € | 2,10 € |
| 250 | 0,01688 € | 4,22 € |
| 500 | 0,01450 € | 7,25 € |
| 1.000 | 0,01263 € | 12,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00967 € | 48,35 € |
| 10.000 | 0,00881 € | 88,10 € |
| 15.000 | 0,00839 € | 125,85 € |
| 25.000 | 0,00794 € | 198,50 € |
| 35.000 | 0,00768 € | 268,80 € |
| 50.000 | 0,00743 € | 371,50 € |
| 60.000 | 0,00732 € | 439,20 € |
| 120.000 | 0,00694 € | 832,80 € |
| 125.000 | 0,00692 € | 865,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

