
CAS06J224CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J224CTTR-ND - Tape & Reel (TR) 4713-CAS06J224CT-ND - Cut Tape (CT) 4713-CAS06J224CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J224CT |
Description | ANTISULF RES0603 5% 220K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01600 € | 1,60 € |
| 250 | 0,01264 € | 3,16 € |
| 500 | 0,01070 € | 5,35 € |
| 1.000 | 0,00921 € | 9,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00682 € | 34,10 € |
| 10.000 | 0,00613 € | 61,30 € |
| 15.000 | 0,00580 € | 87,00 € |
| 25.000 | 0,00543 € | 135,75 € |
| 35.000 | 0,00523 € | 183,05 € |
| 50.000 | 0,00503 € | 251,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

