
CAS06J111CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J111CTTR-ND - Tape & Reel (TR) 4713-CAS06J111CT-ND - Cut Tape (CT) 4713-CAS06J111CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J111CT |
Description | ANTISULF RES0603 5% 110 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00870 € | 0,87 € |
| 250 | 0,00668 € | 1,67 € |
| 500 | 0,00554 € | 2,77 € |
| 1.000 | 0,00466 € | 4,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00327 € | 16,35 € |
| 10.000 | 0,00287 € | 28,70 € |
| 15.000 | 0,00267 € | 40,05 € |
| 25.000 | 0,00246 € | 61,50 € |
| 35.000 | 0,00234 € | 81,90 € |
| 50.000 | 0,00223 € | 111,50 € |
| 60.000 | 0,00217 € | 130,20 € |
| 120.000 | 0,00200 € | 240,00 € |
| 125.000 | 0,00199 € | 248,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

