
CAS06F5604CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F5604CTTR-ND - Tape & Reel (TR) 4713-CAS06F5604CT-ND - Cut Tape (CT) 4713-CAS06F5604CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5604CT |
Description | ANTISULF RES0603 1% 5.60M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03080 € | 3,08 € |
| 250 | 0,02524 € | 6,31 € |
| 500 | 0,02202 € | 11,01 € |
| 1.000 | 0,01948 € | 19,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01544 € | 77,20 € |
| 10.000 | 0,01427 € | 142,70 € |
| 15.000 | 0,01370 € | 205,50 € |
| 25.000 | 0,01308 € | 327,00 € |
| 35.000 | 0,01273 € | 445,55 € |
| 50.000 | 0,01239 € | 619,50 € |
| 60.000 | 0,01223 € | 733,80 € |
| 120.000 | 0,01172 € | 1.406,40 € |
| 125.000 | 0,01169 € | 1.461,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

