Image for P119G-10H-C12L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P119G-10H-C12L

DigiKey Part Number
2155-P119G-10H-C12L-ND
Manufacturer
Manufacturer Product Number
P119G-10H-C12L
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 1PSI ~ 100PSI (6.89kPa ~ 689.48kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
1PSI ~ 100PSI (6.89kPa ~ 689.48kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
115V, 28V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Wire Leads
Maximum Pressure
100PSI (689.48kPa)
Operating Temperature
-54°C ~ 107°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,30000 €101,30 €
Manufacturers Standard Package
Unit Price without VAT:101,30000 €
Unit Price with VAT:118,52100 €