453 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F4530CT

DigiKey Part Number
4713-CAS06F4530CTTR-ND - Tape & Reel (TR)
4713-CAS06F4530CT-ND - Cut Tape (CT)
4713-CAS06F4530CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F4530CT
Description
ANTISULF RES0603 1% 453 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05900 €0,59 €
250,04560 €1,14 €
500,03840 €1,92 €
1000,03240 €3,24 €
2500,02656 €6,64 €
5000,02318 €11,59 €
1.0000,02051 €20,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01625 €81,25 €
10.0000,01501 €150,10 €
15.0000,01441 €216,15 €
25.0000,01375 €343,75 €
35.0000,01338 €468,30 €
50.0000,01303 €651,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €