
CAS06F3740CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3740CTTR-ND - Tape & Reel (TR) 4713-CAS06F3740CT-ND - Cut Tape (CT) 4713-CAS06F3740CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3740CT |
Description | ANTISULF RES0603 1% 374 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02508 € | 6,27 € |
| 500 | 0,02188 € | 10,94 € |
| 1.000 | 0,01935 € | 19,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01533 € | 76,65 € |
| 10.000 | 0,01416 € | 141,60 € |
| 15.000 | 0,01359 € | 203,85 € |
| 25.000 | 0,01297 € | 324,25 € |
| 35.000 | 0,01262 € | 441,70 € |
| 50.000 | 0,01229 € | 614,50 € |
| 60.000 | 0,01213 € | 727,80 € |
| 120.000 | 0,01162 € | 1.394,40 € |
| 125.000 | 0,01159 € | 1.448,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

