
CAS04F3161CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F3161CTTR-ND - Tape & Reel (TR) 4713-CAS04F3161CT-ND - Cut Tape (CT) 4713-CAS04F3161CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F3161CT |
Description | ANTISULF RES0402 1% 3.16K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03250 € | 3,25 € |
| 250 | 0,02672 € | 6,68 € |
| 500 | 0,02336 € | 11,68 € |
| 1.000 | 0,02071 € | 20,71 € |
| 5.000 | 0,01649 € | 82,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01526 € | 152,60 € |
| 20.000 | 0,01429 € | 285,80 € |
| 30.000 | 0,01382 € | 414,60 € |
| 50.000 | 0,01330 € | 665,00 € |
| 70.000 | 0,01301 € | 910,70 € |
| 100.000 | 0,01273 € | 1.273,00 € |
| 120.000 | 0,01260 € | 1.512,00 € |
| 240.000 | 0,01217 € | 2.920,80 € |
| 250.000 | 0,01215 € | 3.037,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

