162 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1620CT

DigiKey Part Number
4713-CAS04F1620CTTR-ND - Tape & Reel (TR)
4713-CAS04F1620CT-ND - Cut Tape (CT)
4713-CAS04F1620CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1620CT
Description
ANTISULF RES0402 1% 162 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
162 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05900 €0,59 €
250,04560 €1,14 €
500,03840 €1,92 €
1000,03250 €3,25 €
2500,02672 €6,68 €
5000,02336 €11,68 €
1.0000,02071 €20,71 €
5.0000,01649 €82,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01526 €152,60 €
20.0000,01429 €285,80 €
30.0000,01382 €414,60 €
50.0000,01330 €665,00 €
70.0000,01301 €910,70 €
100.0000,01273 €1.273,00 €
120.0000,01260 €1.512,00 €
240.0000,01217 €2.920,80 €
250.0000,01215 €3.037,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €